Part Details for XH4052XLPG411C by AMD Xilinx
Overview of XH4052XLPG411C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for XH4052XLPG411C
XH4052XLPG411C CAD Models
XH4052XLPG411C Part Data Attributes
|
XH4052XLPG411C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XH4052XLPG411C
AMD Xilinx
Field Programmable Gate Array, CMOS, CPGA411, PG411
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | PGA | |
Package Description | PG411 | |
Pin Count | 411 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-CPGA-P411 | |
JESD-609 Code | e3 | |
Length | 52.324 mm | |
Number of Terminals | 411 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HIPGA | |
Package Equivalence Code | SPGA411,39X39 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG, INTERSTITIAL PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 52.324 mm |