Part Details for XH3B-8042-A by OMRON Corporation
Overview of XH3B-8042-A by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8042ARZ | Analog Devices | DUAL 180MHZ R-TO-R V-FDBK | |
AD8042ARZ-REEL7 | Analog Devices | DUAL 180MHZ R-TO-R V-FDBK | |
AD8042ARZ-REEL | Analog Devices | DUAL 180MHZ R-TO-R V-FDBK |
Price & Stock for XH3B-8042-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XH3B8042A
|
Avnet Americas | - Trays (Alt: XH3B8042A) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$3.8501 / $5.8624 | Buy Now |
Part Details for XH3B-8042-A
XH3B-8042-A CAD Models
XH3B-8042-A Part Data Attributes
|
XH3B-8042-A
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XH3B-8042-A
OMRON Corporation
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |