Part Details for XH3B-3041-4A by OMRON Corporation
Overview of XH3B-3041-4A by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XH3B-3041-4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XH3B30414A
|
Avnet Americas | GENERAL PURPOSE B/B - Bulk (Alt: XH3B30414A) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Bulk | 0 |
|
$2.1381 / $3.2556 | Buy Now |
DISTI #
653-XH3B30414A
|
Mouser Electronics | Board to Board & Mezzanine Connectors GENERAL PURPOSE B/B | 0 |
|
$3.6600 / $5.4300 | Order Now |
DISTI #
000000000005591012
|
Sager | Board to Board & Mezzanine Connectors GENERAL PURPOSE B/B Min Qty: 90 | 0 |
|
$3.0100 / $3.2900 | Buy Now |
Part Details for XH3B-3041-4A
XH3B-3041-4A CAD Models
XH3B-3041-4A Part Data Attributes:
|
XH3B-3041-4A
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XH3B-3041-4A
OMRON Corporation
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 0.276 inch | |
Body Depth | 0.524 inch | |
Body Length | 1.039 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 400 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.78 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.1 N |