Part Details for XH3A-4041 by OMRON Electronic Components LLC
Overview of XH3A-4041 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4041IUFD#PBF | Analog Devices | 2.5A Supercapacitor Backup Pow | |
LTC4041EUFD#TRPBF | Analog Devices | 2.5A Supercapacitor Backup Pow | |
LTC4041IUFD#TRPBF | Analog Devices | 2.5A Supercapacitor Backup Pow |
Price & Stock for XH3A-4041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y1251
|
Newark | Connector |Omron Electronic Components XH3A-4041 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $3.5200 | Buy Now |
DISTI #
XH3A-4041-ND
|
DigiKey | CONN PLUG 40POS VERT GOLD Min Qty: 70 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3717 | Buy Now |
DISTI #
70667423
|
RS | Connector PLUG 40POS 1.27MM GOLD | Omron Electronic Components XH3A-4041 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4000 / $3.9900 | RFQ |
DISTI #
OMRXH3A-4041
|
Heilind Electronics | CONNECTOR CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6400 / $2.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6400 / $2.5100 | Buy Now |
Part Details for XH3A-4041
XH3A-4041 CAD Models
XH3A-4041 Part Data Attributes
|
XH3A-4041
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
XH3A-4041
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |