Part Details for XH3A-4041-2A by OMRON Electronic Components LLC
Overview of XH3A-4041-2A by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8A34041B-000AJG | Renesas Electronics Corporation | Multichannel DPLL / DCO - Eight Channels | |
8A34041C-000AJG8 | Renesas Electronics Corporation | Multichannel DPLL / DCO - Eight Channels | |
8A34041B-000AJG8 | Renesas Electronics Corporation | Multichannel DPLL / DCO - Eight Channels |
Price & Stock for XH3A-4041-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C8711
|
Newark | Connector |Omron Electronic Components XH3A-4041-2A RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2300 / $3.8800 | Buy Now |
DISTI #
XH3A-4041-2A-ND
|
DigiKey | CONN PLUG 40POS VERT GOLD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
50 In Stock |
|
$2.2455 / $5.2500 | Buy Now |
DISTI #
70667425
|
RS | Connector PLUG 40POS 1.27MM GOLD | Omron Electronic Components XH3A-4041-2A RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2100 / $2.7600 | RFQ |
DISTI #
OMRXH3A-4041-2A
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.1472 / $2.9294 | Buy Now | |
|
Onlinecomponents.com | Conn Shrouded Header PL 40 POS 1.27mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$1.7600 / $2.7500 | Buy Now |
|
Master Electronics | Conn Shrouded Header PL 40 POS 1.27mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$1.7600 / $2.7500 | Buy Now |
Part Details for XH3A-4041-2A
XH3A-4041-2A CAD Models
XH3A-4041-2A Part Data Attributes
|
XH3A-4041-2A
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
XH3A-4041-2A
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |