Part Details for XH3A-3041-2A by OMRON Corporation
Overview of XH3A-3041-2A by OMRON Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6433041SXXXTFI | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) |
Price & Stock for XH3A-3041-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XH3A30412A
|
Avnet Americas | Conn Shrouded Header PL 30 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: XH3A30412A) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Bulk | 0 |
|
$1.4112 / $2.1488 | Buy Now |
DISTI #
653-XH3A-3041-2A
|
Mouser Electronics | Board to Board & Mezzanine Connectors Connector RoHS: Compliant | 0 |
|
$2.5500 / $3.5900 | Order Now |
DISTI #
71278074
|
Verical | Conn Shrouded Header PL 30 POS 1.27mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 500 |
|
$2.1243 / $2.4235 | Buy Now |
DISTI #
69219664
|
Verical | Conn Shrouded Header PL 30 POS 1.27mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 90 Package Multiple: 90 Date Code: 2319 | Americas - 180 |
|
$2.4830 / $2.8080 | Buy Now |
|
Quest Components | 400 |
|
$2.4965 / $4.5390 | Buy Now | |
DISTI #
000000000002441070
|
Sager | Board to Board & Mezzanine Connectors Connector Min Qty: 90 | 0 |
|
$1.9900 / $2.3100 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 500 |
|
$1.5130 / $7.2320 | Buy Now |
Part Details for XH3A-3041-2A
XH3A-3041-2A CAD Models
XH3A-3041-2A Part Data Attributes
|
XH3A-3041-2A
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XH3A-3041-2A
OMRON Corporation
Board Stacking Connector, 30 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | AU ON PD-NI | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 400 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .7784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
Withdrawl Force-Min | .10008 N |