Part Details for XH2A-3041-A by OMRON Corporation
Overview of XH2A-3041-A by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for XH2A-3041-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XH2A3041A
|
Avnet Americas | Conn Board to Board PL 30 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: XH2A3041A) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
$1.6869 / $2.5688 | Buy Now |
DISTI #
653-XH2A-3041-A
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONNECTOR RoHS: Compliant | 0 |
|
$2.5500 / $3.8800 | Order Now |
DISTI #
XH2A3041A
|
Avnet Americas | Conn Board to Board PL 30 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: XH2A3041A) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
$1.6869 / $2.5688 | Buy Now |
DISTI #
000000000000989205
|
Sager | Board to Board & Mezzanine Connectors CONNECTOR Min Qty: 80 | 0 |
|
$2.3800 / $2.7600 | Buy Now |
Part Details for XH2A-3041-A
XH2A-3041-A CAD Models
XH2A-3041-A Part Data Attributes:
|
XH2A-3041-A
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XH2A-3041-A
OMRON Corporation
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Omron Electronics | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD/PALLADIUM OVER NICKEL | |
Contact Finish Termination | Copper (Cu) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |