Part Details for XGZP6895A010KPDG by CFSensor
Overview of XGZP6895A010KPDG by CFSensor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XGZP6895A010KPDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5611-XGZP6895A010KPDG-ND
|
DigiKey | Pressure Sensor 1.45PSI(0~10kPa) Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
300 In Stock |
|
$12.0000 / $15.0000 | Buy Now |