Part Details for XGZP6847A100KPG by CFSensor
Overview of XGZP6847A100KPG by CFSensor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XGZP6847A100KPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5611-XGZP6847A100KPG-ND
|
DigiKey | Pressure Sensor 100kPa(14.5PSI) Min Qty: 5 Container: Tube MARKETPLACE PRODUCT |
500 In Stock |
|
$4.9000 / $6.6000 | Buy Now |