There are no models available for this part yet.
Overview of XGZP6847A001MPG by CFSensor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XGZP6847A001MPG by CFSensor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5611-XGZP6847A001MPG-ND
|
DigiKey | Pressure Sensor 145PSI(0~1000kPa Min Qty: 5 Container: Tube MARKETPLACE PRODUCT |
440 In Stock |
|
$5.8000 / $7.8000 | Buy Now |