Part Details for XGXP-1396-10DA by Amphenol Corporation
Overview of XGXP-1396-10DA by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XGXP-1396-10DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XGXP-1396-10DA
|
Avnet Asia | Optical Transceiver 10.3125Gbps 1Transceiver 10km 1310nm (Alt: XGXP-1396-10DA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 1 Days | 0 |
|
RFQ |