Part Details for XGUYX5D by SunLED Group
Overview of XGUYX5D by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for XGUYX5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1087-5-ND
|
DigiKey | LED CBI 5-SEG YL THROUGH HOLE Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2535 In Stock |
|
$0.6285 / $1.9500 | Buy Now |
Part Details for XGUYX5D
XGUYX5D CAD Models
XGUYX5D Part Data Attributes
|
XGUYX5D
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XGUYX5D
SunLED Group
Single Color LED Array, Yellow, 5mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SEPARATE, 5 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 6.105 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 5 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 8 mm | |
Packing Method | TUBE | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm |