Part Details for XGURX20D by SunLED Group
Results Overview of XGURX20D by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XGURX20D Information
XGURX20D by SunLED Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for XGURX20D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XGURX20D-ND
|
DigiKey | LED CBI 5.08X1.78MM 20SEG R VERT Min Qty: 100 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7845 | Buy Now |
Part Details for XGURX20D
XGURX20D CAD Models
XGURX20D Part Data Attributes
|
XGURX20D
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XGURX20D
SunLED Group
Single Color LED Array, Red, 5.08mm, ROHS COMPLIANT PACKAGE-40
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-40 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SEPARATE, 20 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 8.99 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 20 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 8 mm | |
Packing Method | TUBE | |
Peak Wavelength | 627 nm | |
Shape | RECTANGULAR | |
Size | 5.08 mm | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm |
XGURX20D Frequently Asked Questions (FAQ)
-
The recommended storage temperature is -20°C to 30°C, and humidity is 60% RH or less, to prevent moisture absorption and ensure reliability.
-
Yes, XGURX20D is suitable for outdoor use, but it's essential to ensure proper sealing and protection from environmental factors like water, dust, and UV radiation.
-
The maximum soldering temperature is 260°C, and the recommended soldering time is 3 seconds or less, to prevent damage to the LED chip or internal components.
-
It's essential to follow proper ESD handling procedures, such as using an ESD wrist strap, mat, or workstation, to prevent damage to the LED chip or internal components.
-
The recommended drive current is 20mA, but it's essential to consult the datasheet and application notes for specific guidance on driving the LED to achieve optimal performance and lifespan.