Part Details for XGUGX10D by SunLED Group
Results Overview of XGUGX10D by SunLED Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XGUGX10D Information
XGUGX10D by SunLED Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for XGUGX10D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1082-5-ND
|
DigiKey | LED CBI 5.08X1.78MM 10SEG G VERT Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1739 In Stock |
|
$1.5447 / $3.5000 | Buy Now |
|
Bisco Industries | 200 |
|
Buy Now | ||
|
NAC | Single Color LED Array, Green, 5.08mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.4370 / $1.6600 | Buy Now |
Part Details for XGUGX10D
XGUGX10D CAD Models
XGUGX10D Part Data Attributes
|
XGUGX10D
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XGUGX10D
SunLED Group
Single Color LED Array, Green, 5.08mm, ROHS COMPLIANT PACKAGE-20
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | SunLED | |
Color | GREEN | |
Configuration | SEPARATE, 10 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Luminous Intensity-Nom | 9.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 8 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 5.08 mm | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm |
XGUGX10D Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the XGUGX10D is -20°C to 60°C. However, it's essential to note that the storage temperature range is -30°C to 80°C.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 270°C. Apply a small amount of solder paste to the pads, and use a gentle touch to avoid damaging the component. It's also recommended to use a soldering flux to reduce oxidation.
-
The maximum current rating for the XGUGX10D is 20mA per segment. Exceeding this rating may cause damage to the LED or reduce its lifespan.
-
To ensure optimal reliability, handle the XGUGX10D by the edges, avoiding touching the pins or electrical components. Use an anti-static wrist strap or mat to prevent electrostatic discharge damage.
-
The recommended drive circuit for the XGUGX10D is a series resistor-capacitor (RC) circuit or a dedicated LED driver IC. This helps to regulate the current and voltage supply to the LED.