Part Details for XGT-27CS-5-14 by NBK America LLC
Overview of XGT-27CS-5-14 by NBK America LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1227CS8#TRPBF | Analog Devices | 140MHz Video C F Amp | |
LTC1327CSW#PBF | Analog Devices | 3.3V uP EIA/TIA-562 Tran | |
LT1227CS8#PBF | Analog Devices | 140MHz Video C F Amp |
Price & Stock for XGT-27CS-5-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5662-XGT-27CS-5-14TB-ND
|
DigiKey | Anti-Vibration Coupling: 1 Clamp Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
50 In Stock |
|
$54.2700 | Buy Now |