Part Details for XGS-19CS-5-6 by NBK America LLC
Overview of XGS-19CS-5-6 by NBK America LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1019CS8-10#TRPBF | Analog Devices | Prec Ref | |
LT1019CS8-2.5#PBF | Analog Devices | Prec Ref | |
LT1819CS8#PBF | Analog Devices | 400MHz, 2500V/µs, 9mA 2x Op Am |
Price & Stock for XGS-19CS-5-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5662-XGS-19CS-5-6TB-ND
|
DigiKey | Anti-Vibration Coupling: Short Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
50 In Stock |
|
$45.0800 | Buy Now |