XGL5030-183MEC
Coilcraft Inc
Description: General Purpose Inductor, 18uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP

Overview of XGL5030-183MEC by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for XGL5030-183MEC by Coilcraft Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2457-XGL5030-183MEC-ND
DigiKey POWER INDUCTOR, SHIELDED, COMPOS Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT 12808
In Stock
  • 1 $3.1100
  • 100 $2.7250
  • 200 $2.0500
  • 400 $1.2370
$1.2370 / $3.1100 Buy Now
Coilcraft Direct Power Inductor, shielded, composite, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 16010
  • 1 $2.4900
  • 100 $2.1800
  • 200 $1.6400
  • 400 $0.9900
  • 1,600 $0.7700
  • 2,400 $0.6500
$0.6500 / $2.4900 Buy Now

CAD Models for XGL5030-183MEC by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XGL5030-183MEC by Coilcraft Inc

XGL5030-183MEC
Coilcraft Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Package Description
CHIP
Reach Compliance Code
compliant
Case/Size Code
2221
Construction
Rectangular
Core Material
COMPOSITE
DC Resistance
0.0977 Ω
Inductance-Nom (L)
18 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
3.1 mm
Package Length
5.48 mm
Package Style
SMT
Package Width
5.28 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Current-Max
4 A
Reference Standard
AEC-Q200
Self Resonance Frequency
11 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Tin/Silver (Sn96.5Ag3.5)
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. XGL5030-183MEC
    Coilcraft Inc
    General Purpose Inductor, 18uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XGL5030-183MEC by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XGL5030-183MEC by Coilcraft Inc

  • Please alert me when XGL5030-183MEC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XGL5030-183MEC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XGL5030-183MEC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XGL5030-183MEC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XGL5030-183MEC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XGL5030-183MEC by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: