Part Details for XGFC by Excelsys Technologies
Overview of XGFC by Excelsys Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XGFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1345-ND
|
DigiKey | CONFIG DC PWR MOD 24V (5-28V) Min Qty: 20 Lead time: 50 Weeks Container: Box | Temporarily Out of Stock |
|
$105.5650 | Buy Now |
DISTI #
000000000005539679
|
Sager | Modular Power Supplies Dual output - V1: 5.0V-28.0V / 3A and V2: 5.0V-28.0V / 3A Conformal Coat Min Qty: 1 | 18 |
|
$82.0500 / $86.8100 | Buy Now |