Part Details for XGF by Advanced Energy Industries Inc
Overview of XGF by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XGF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6289
|
Newark | Confg Ps Plug-In Mod, 5-28V, 3A Rohs Compliant: Yes |Advanced Energy XGF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.5000 / $117.7200 | Buy Now |
DISTI #
XGF
|
Avnet Americas | AC/DC Power Supply Dual-OUT 24V 72W - Bulk (Alt: XGF) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$85.7377 / $95.4077 | Buy Now |
DISTI #
XGF
|
Avnet Abacus | AC/DC Power Supply Dual-OUT 24V 72W (Alt: XGF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 160 |
|
Buy Now |