Part Details for XGE by Advanced Energy Industries Inc
Overview of XGE by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XGE
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V to 28V 120W 8-Pin - Bulk (Alt: XGE) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$73.0872 / $81.3305 | Buy Now |
DISTI #
XGE
|
Avnet Abacus | AC/DC Power Supply Single-OUT 5V to 28V 120W 8-Pin (Alt: XGE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |