Part Details for XGB by Advanced Energy Industries Inc
Overview of XGB by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XGB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6285
|
Newark | Confg Ps Plug-In Mod, 19.2-26.4V, 8.3A Rohs Compliant: Yes |Advanced Energy XGB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$94.8100 / $109.9600 | Buy Now |
DISTI #
XGB
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 200W - Bulk (Alt: XGB) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$80.0938 / $89.1273 | Buy Now |
DISTI #
XGB
|
Avnet Abacus | AC/DC Power Supply Single-OUT 24V 200W (Alt: XGB) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |