Part Details for XG8V-0331 by OMRON Electronic Components LLC
Overview of XG8V-0331 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XG8V-0331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y1244
|
Newark | Btb Connector, Header, 3Pos, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole, Product Range:Xg8 Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Omron Electronic Components XG8V-0331 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$0.2300 / $0.3430 | Buy Now |
DISTI #
Z5375-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
977 In Stock |
|
$0.1264 / $0.3300 | Buy Now |
DISTI #
70667762
|
RS | Headers, 3 POS 2.54mm Sldr ST Thru-Hole | Omron Electronic Components XG8V-0331 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1120 / $0.1400 | RFQ |
DISTI #
OMRXG8V-0331
|
Heilind Electronics | CONNECTOR CONNECTORS | Americas - 0 in Stock |
|
$0.1155 / $0.1788 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
703 In Stock |
|
$0.1231 / $0.2877 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
703 In Stock |
|
$0.1231 / $0.2877 | Buy Now |