Part Details for XG8S-0231 by OMRON Electronic Components LLC
Overview of XG8S-0231 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XG8S-0231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M5091
|
Newark | Btb Connector, Header, 2Pos, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole, Product Range:Xg8 Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Omron Electronic Components XG8S-0231 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1532 |
|
$0.0700 | Buy Now |
DISTI #
Z5275-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
29170 In Stock |
|
$0.0870 / $0.2400 | Buy Now |
DISTI #
70667973
|
RS | Connector HEADER 2POS SINGLE ROW | Omron Electronic Components XG8S-0231 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0750 / $0.0930 | RFQ |
DISTI #
OMRXG8S-0231
|
Heilind Electronics | CONNECTOR CONNECTORS | Americas - 0 in Stock |
|
$0.0928 / $0.1188 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant |
627 In Stock |
|
$0.0770 / $0.1045 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant |
627 In Stock |
|
$0.0770 / $0.1045 | Buy Now |