Part Details for XG8A-5031 by OMRON Corporation
Overview of XG8A-5031 by OMRON Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for XG8A-5031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XG8A5031
|
Avnet Americas | Conn Unshrouded Header PL 50 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: XG8A5031) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$3.7927 / $5.4601 | Buy Now |
DISTI #
653-XG8A-5031
|
Mouser Electronics | Headers & Wire Housings Plug Straight Term 50P 1Row AuPlating RoHS: Compliant | 100 |
|
$5.0300 / $8.4500 | Buy Now |
DISTI #
71234418
|
Verical | Conn Unshrouded Header PL 50 POS 2.54mm Solder ST Thru-Hole Min Qty: 12 Package Multiple: 1 Date Code: 2201 | Americas - 176 |
|
$6.1740 | Buy Now |
|
Quest Components | 140 |
|
$6.8728 / $11.1450 | Buy Now | |
DISTI #
XG8A5031
|
Avnet Americas | Conn Unshrouded Header PL 50 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: XG8A5031) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$3.7927 / $5.4601 | Buy Now |
DISTI #
000000000000989199
|
Sager | Headers & Wire Housings Plug Straight Term 50P 1Row AuPlating Min Qty: 100 | 0 |
|
$5.0600 / $5.3500 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022+ Date Code: 2022+ | 176 |
|
$3.7150 / $9.3830 | Buy Now |
Part Details for XG8A-5031
XG8A-5031 CAD Models
XG8A-5031 Part Data Attributes:
|
XG8A-5031
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XG8A-5031
OMRON Corporation
Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 0.126 inch | |
Body Depth | 0.106 inch | |
Body Length | 5 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 6u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |