Part Details for XG5W-0231-R by OMRON Corporation
Overview of XG5W-0231-R by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1480-231MLB | Coilcraft Inc | General Purpose Inductor, 0.23uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-231MLD | Coilcraft Inc | General Purpose Inductor, 0.23uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLR1190-231KEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for XG5W-0231-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-XG5W-0231-R
|
Mouser Electronics | Rectangular MIL Spec Connectors Reel Crimp Contacts For XG5N, Type 1 RoHS: Compliant | 2 |
|
$1,943.4300 | Buy Now |
DISTI #
000000000003917156
|
Sager | Headers & Wire Housings Reel Crimp Contacts For XG5N, Type 1 Min Qty: 1 | 0 |
|
$1,781.7500 | Buy Now |
Part Details for XG5W-0231-R
XG5W-0231-R CAD Models
XG5W-0231-R Part Data Attributes
|
XG5W-0231-R
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XG5W-0231-R
OMRON Corporation
Wire Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Omron Electronics | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Type | CRIMP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | PHOSPHOR BRONZE | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | CRIMP |