Part Details for XG5S-1501 by OMRON Electronic Components LLC
Results Overview of XG5S-1501 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XG5S-1501 Information
XG5S-1501 by OMRON Electronic Components LLC is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8761501CA | Texas Instruments | Quadruple 2-Input Positive-AND Gates 14-CDIP -55 to 125 | |
5962-9761501QDA | Texas Instruments | HEX SCHMITT-TRIGGER INVERTERS 14-CFP -55 to 125 | |
V62/05615-01XE | Texas Instruments | Enhanced Product Memorystick™ interconnect extender chipset 20-TSSOP -40 to 125 |
Price & Stock for XG5S-1501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X9489
|
Newark | Mil-Type Connector/Omron Electronic Components |Omron Electronic Components XG5S-1501 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 1374 |
|
$0.3630 | Buy Now |
DISTI #
OR942-ND
|
DigiKey | CONN SEMI-COVER 15POS FOR XG5M Min Qty: 1 Lead time: 26 Weeks Container: Tray |
259 In Stock |
|
$0.3156 / $0.5200 | Buy Now |
DISTI #
70667781
|
RS | Headers, Semi-Cover for XG5M Series 15P | Omron Electronic Components XG5S-1501 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2510 / $0.3140 | RFQ |
DISTI #
OMRXG5S-1501
|
Heilind Electronics | IDC CONNECTOR FOR DISCRETE WIR | Americas - 0 in Stock |
|
$0.3063 / $0.3920 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Semi Cover 15 POS Polybutylene Terephthalate Black RoHS: Compliant |
1722 In Stock |
|
$0.2317 / $0.3345 | Buy Now |
|
Master Electronics | Connector Accessories Semi Cover 15 POS Polybutylene Terephthalate Black RoHS: Compliant |
1722 In Stock |
|
$0.2317 / $0.3345 | Buy Now |
Part Details for XG5S-1501
XG5S-1501 CAD Models
XG5S-1501 Part Data Attributes
|
XG5S-1501
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
XG5S-1501
OMRON Electronic Components LLC
Select a part to compare: |
Samacsys Manufacturer | Omron Electronics |