Part Details for XG5N-201-U by OMRON Corporation
Overview of XG5N-201-U by OMRON Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for XG5N-201-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-XG5N-201-U
|
Mouser Electronics | Headers & Wire Housings CrimpSocket/Lock Set 2Row 20P 1PolarizeG RoHS: Compliant | 370 |
|
$1.7800 / $3.0300 | Buy Now |
DISTI #
V36:1790_11440614
|
Arrow Electronics | Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2150 | Americas - 78 |
|
$1.6610 | Buy Now |
DISTI #
65662250
|
Verical | Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Reel RoHS: Compliant Min Qty: 52 Package Multiple: 1 | Americas - 500 |
|
$2.6166 | Buy Now |
DISTI #
65276697
|
Verical | Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Reel RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2122 | Americas - 500 |
|
$1.9500 / $2.7300 | Buy Now |
DISTI #
63507989
|
Verical | Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Reel RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 2201 | Americas - 126 |
|
$2.3530 / $2.5451 | Buy Now |
DISTI #
62194613
|
Verical | Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Reel RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2150 | Americas - 78 |
|
$1.6610 | Buy Now |
|
Quest Components | 500 |
|
$1.5230 / $3.6920 | Buy Now | |
DISTI #
000000000003917132
|
Sager | Headers & Wire Housings CrimpSocket/Lock Set 2Row 20P 1PolarizeG Min Qty: 100 | 0 |
|
$1.6000 / $2.2500 | Buy Now |
DISTI #
C1S541201257559
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant pbFree: Yes Container: Bulk | 9 |
|
$1.5900 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 500 |
|
$0.9230 / $6.5180 | Buy Now |
Part Details for XG5N-201-U
XG5N-201-U CAD Models
XG5N-201-U Part Data Attributes
|
XG5N-201-U
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XG5N-201-U
OMRON Corporation
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.311 inch | |
Body Depth | 0.567 inch | |
Body Length | 1.555 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.96 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 5.9u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 0.29 N |