Part Details for XG5M-1635-N by OMRON Corporation
Overview of XG5M-1635-N by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC1635J | Rochester Electronics LLC | UC1635 - PLL Frequency Synthesizer, BIPolar, CDIP16 | |
R5F61635LN50FPV | Renesas Electronics Corporation | Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion) | |
R5F61635D50FPV#ZB | Renesas Electronics Corporation | Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion) |
Price & Stock for XG5M-1635-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XG5M1635N
|
Avnet Americas | Conn Housing SKT 16 POS 2.54mm Crimp ST - Bulk (Alt: XG5M1635N) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
$2.8865 / $3.2555 | Buy Now |
DISTI #
653-XG5M-1635-N
|
Mouser Electronics | Headers & Wire Housings IDC 2Row Socket 16P Size2 1PolarizeGuide RoHS: Compliant | 0 |
|
$4.3400 / $6.7500 | Order Now |
DISTI #
000000000000989190
|
Sager | Headers & Wire Housings IDC 2Row Socket 16P Size2 1PolarizeGuide Min Qty: 120 | 0 |
|
$3.0100 / $3.2900 | Buy Now |
DISTI #
C1S541200940528
|
Chip1Stop | Conn Housing SKT 16 POS 2.54mm Crimp ST RoHS: Not Compliant pbFree: No Container: Bulk | 120 |
|
$1.7700 / $3.6700 | Buy Now |
Part Details for XG5M-1635-N
XG5M-1635-N CAD Models
XG5M-1635-N Part Data Attributes
|
XG5M-1635-N
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XG5M-1635-N
OMRON Corporation
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARISED | |
Body Breadth | 0.24 inch | |
Body Depth | 0.567 inch | |
Body Length | 0.98 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (6) OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | IDC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 6u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .278 N |
Alternate Parts for XG5M-1635-N
This table gives cross-reference parts and alternative options found for XG5M-1635-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XG5M-1635-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSHSM-229-D-10-GT-H-001-TR-P | Major League Electronics | Check for Price | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | XG5M-1635-N vs TSHSM-229-D-10-GT-H-001-TR-P |
TSHSM-229-D-08-GT-H-001-TR-P | Major League Electronics | Check for Price | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | XG5M-1635-N vs TSHSM-229-D-08-GT-H-001-TR-P |
TSHSM-229-D-06-GT-H-001-TR-P | Major League Electronics | Check for Price | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | XG5M-1635-N vs TSHSM-229-D-06-GT-H-001-TR-P |
51763-11800000AB | Amphenol FCi | Check for Price | Board Connector, 18 Contact(s), Female, Right Angle, Solder Terminal, Guide Pin, Receptacle | XG5M-1635-N vs 51763-11800000AB |
51763-11800000BB | Amphenol FCi | Check for Price | Board Connector, 18 Contact(s), Female, Right Angle, Solder Terminal, Guide Pin, Receptacle | XG5M-1635-N vs 51763-11800000BB |
TSHSM-229-D-02-GT-H-001-TR-P | Major League Electronics | Check for Price | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | XG5M-1635-N vs TSHSM-229-D-02-GT-H-001-TR-P |