Part Details for XG5M-1435-N by OMRON Electronic Components LLC
Overview of XG5M-1435-N by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XG5M-1435-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M9551
|
Newark | Mil-Type Connector/Omron Electronic Components |Omron Electronic Components XG5M-1435-N Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$3.7000 | Buy Now |
DISTI #
89C8672
|
Newark | Connector |Omron Electronic Components XG5M-1435-N Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 | Buy Now |
DISTI #
Z12455-ND
|
DigiKey | CONN RCPT 14P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1163 In Stock |
|
$2.5061 / $3.5600 | Buy Now |
DISTI #
71562349
|
RS | CONNECTOR | Omron Electronic Components XG5M-1435-N RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8500 / $3.5600 | RFQ |
DISTI #
OMRXG5M-1435-N
|
Heilind Electronics | CONNECTOR CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Black RoHS: Compliant |
82 Partner Stock |
|
$2.2000 / $3.7400 | Buy Now |
|
Master Electronics | Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Black RoHS: Compliant |
82 Partner Stock |
|
$2.2000 / $3.7400 | Buy Now |