Part Details for XG5M-1035-N by OMRON Electronic Components LLC
Overview of XG5M-1035-N by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL1010-351MLB | Coilcraft Inc | General Purpose Inductor | |
XPL1010-351 | Coilcraft Inc | Not for new designs. Contact us for alternatives or support for existing programs. | |
XPL1010-351ML | Coilcraft Inc | Not for new designs. Contact us for alternatives or support for existing programs. |
Price & Stock for XG5M-1035-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C8670
|
Newark | Connector |Omron Electronic Components XG5M-1035-N RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 / $2.8300 | Buy Now |
DISTI #
Z8731-ND
|
DigiKey | CONN RCPT 10P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
189 In Stock |
|
$2.4055 / $4.4500 | Buy Now |
DISTI #
70667631
|
RS | Headers, IDC 2Row Socket 10P Size2 1PolarizeGuide | Omron Electronic Components XG5M-1035-N RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6500 / $4.4200 | RFQ |
DISTI #
OMRXG5M-1035-N
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.7142 / $2.8455 | Buy Now | |
|
Onlinecomponents.com | Rectangular Connector - Receptacle - Female Socket - 10 Position - 2 Rows - 0.100" (2.54mm) Pitch - 26 to 28 AWG - IDC Termination - Cable Mount. RoHS: Compliant |
80 In Stock |
|
$2.1600 / $3.9000 | Buy Now |
|
Master Electronics | Rectangular Connector - Receptacle - Female Socket - 10 Position - 2 Rows - 0.100" (2.54mm) Pitch - 26 to 28 AWG - IDC Termination - Cable Mount. RoHS: Compliant |
80 In Stock |
|
$2.1600 / $3.9000 | Buy Now |