Part Details for XG5 by Excelsys Technologies
Overview of XG5 by Excelsys Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XG5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1018-ND
|
DigiKey | CONFIG DC PWR MOD 48V (28-58V) Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
206 In Stock |
|
$136.6114 / $193.7400 | Buy Now |
DISTI #
70055499
|
RS | Power Supply, AC-DC, 48V, 6A, 85-264V In, Open Frame, Cage Mount, Xlite Series | Excelsys Technologies XG5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 115 |
|
$170.4900 / $193.7400 | Buy Now |
|
Onlinecomponents.com | XG5 Series, Female socket Discrete Wire Press Connector (OMRON) RoHS: Compliant |
50 In Stock |
|
$127.5000 / $161.6800 | Buy Now |
|
Master Electronics | XG5 Series, Female socket Discrete Wire Press Connector (OMRON) RoHS: Compliant |
50 In Stock |
|
$127.5000 / $161.6800 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, 48V@6A, 85-264V In, Open Frame, Card Cage Mount, Xlite Series | 10 |
|
$461.2600 | Buy Now |