Part Details for XG4S-6404 by OMRON Corporation
Overview of XG4S-6404 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-04A06L | Coilcraft Inc | Variable Inductor, 0.052uH Min, 0.077uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
164-04A06SL | Coilcraft Inc | Variable Inductor, 0.043uH Min, 0.056uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
164-04L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2020, |
Price & Stock for XG4S-6404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XG4S6404
|
Avnet Americas | Connector Accessories Strain Relief 64 POS Polyamide Black - Bulk (Alt: XG4S6404) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5335 / $0.6017 | Buy Now |
DISTI #
653-XG4S-6404
|
Mouser Electronics | Rectangular MIL Spec Connectors Strain Relief for XG4E Socket 64Pin RoHS: Compliant | 183 |
|
$0.5070 / $1.1700 | Buy Now |
DISTI #
31438218
|
Verical | Connector Accessories Strain Relief Straight RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 200 |
|
$0.8700 / $1.1788 | Buy Now |
DISTI #
000000000002441003
|
Sager | Headers & Wire Housings Strain Relief for XG4E Socket 64Pin Min Qty: 200 | 0 |
|
$0.4607 / $0.6469 | Buy Now |
DISTI #
C1S541200010650
|
Chip1Stop | Connector Accessories Strain Relief 64 POS Polyamide Black RoHS: Compliant pbFree: Yes Container: Bulk | 200 |
|
$0.6960 / $1.1200 | Buy Now |
Part Details for XG4S-6404
XG4S-6404 CAD Models
XG4S-6404 Part Data Attributes
|
XG4S-6404
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XG4S-6404
OMRON Corporation
Connector Accessory, Strain Relief, Polyamide, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Associated Mil-Specs | MIL-C-83503 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | POLYAMIDE | |
Military Connector Accessory Name | STRAIN RELIEF |