Part Details for XG4M3430UBYOMZ by OMRON Corporation
Overview of XG4M3430UBYOMZ by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XG4M3430UBYOMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XG4M3430UBYOMZ
|
Avnet Americas | Conn IDC Connector SKT 34 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: XG4M3430UBYOMZ) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
$1.9031 / $2.8979 | Buy Now |
DISTI #
XG4M-3430-U
|
TTI | Rectangular MIL Spec Connectors Socket+NoLockStrain ReliefSet 34Pin 1Plr RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 5 In Stock |
|
$2.3400 / $3.2700 | Buy Now |