Part Details for XG4M-5031 by OMRON Electronic Components LLC
Overview of XG4M-5031 by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2503-1-A | Renesas Electronics Corporation | Low Input Current, , / | |
RJK5031DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 3A 3200Mohm Mp-3A/To-252 | |
SLG55031VTR | Renesas Electronics Corporation | High Voltage Gate Driver |
Price & Stock for XG4M-5031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M5032
|
Newark | Header Connector, cable Mount, plug,50 Contacts, skt,0.1 Pitch, idc Terminal, locking |Omron Electronic Components XG4M-5031 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
XG4M-5031-ND
|
DigiKey | CONN RCPT 50POS IDC 28AWG GOLD Min Qty: 40 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1953 | Buy Now |
DISTI #
70667213
|
RS | Headers, OpenCoverSocket 50P NoStrainRelief 2Polr | Omron Electronic Components XG4M-5031 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2200 / $2.7700 | RFQ |
|
Onlinecomponents.com | Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount RoHS: Compliant |
200 In Stock |
|
$1.2900 / $2.2800 | Buy Now |
|
Master Electronics | Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount RoHS: Compliant |
200 In Stock |
|
$1.2900 / $2.2800 | Buy Now |
Part Details for XG4M-5031
XG4M-5031 CAD Models
XG4M-5031 Part Data Attributes
|
XG4M-5031
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
XG4M-5031
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |