Part Details for XG4M-3430 by OMRON Electronic Components LLC
Overview of XG4M-3430 by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3430-BLB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
GA3430-BLD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
GA3430-BL | Coilcraft Inc | SMPS Transformer, |
Price & Stock for XG4M-3430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C8650
|
Newark | Header Connector, cable Mount, plug,34 Contacts, skt,0.1 Pitch, idc Terminal, locking |Omron Electronic Components XG4M-3430 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
OR1163-ND
|
DigiKey | CONN RCPT 34POS IDC 28AWG GOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7879 In Stock |
|
$1.4782 / $2.7400 | Buy Now |
DISTI #
70667466
|
RS | Headers, OpenCoverSocket 34P NoStrainRelief 1Polr | Omron Electronic Components XG4M-3430 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8000 / $2.5700 | RFQ |
|
Onlinecomponents.com | Conn IDC Connector SKT 34 POS 2.54mm IDT RA Cable Mount RoHS: Compliant |
300 In Stock 1557 Factory Stock |
|
$1.1300 / $1.8400 | Buy Now |
|
Master Electronics | Conn IDC Connector SKT 34 POS 2.54mm IDT RA Cable Mount RoHS: Compliant |
300 In Stock 1557 Factory Stock |
|
$1.1300 / $1.8400 | Buy Now |