Part Details for XG4M-3430-U by OMRON Electronic Components LLC
Overview of XG4M-3430-U by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3430-BLB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
GA3430-BLD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
GA3430-BL | Coilcraft Inc | SMPS Transformer, |
Price & Stock for XG4M-3430-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K4525
|
Newark | Wire-Board Connector, Socket, 34 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:34Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |Omron Electronic Components XG4M-3430-U RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 | Buy Now |
DISTI #
OR922-ND
|
DigiKey | CONN RCPT 34POS IDC 28AWG GOLD Min Qty: 1 Lead time: 14 Weeks Container: Tray |
4808 In Stock |
|
$2.4149 / $3.4300 | Buy Now |
DISTI #
70175964
|
RS | Connector, SMT Connectors & FFC/FPC 34 Pin Socket and Strain Relief w/Lock | Omron Electronic Components XG4M-3430-U RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1100 / $3.3800 | RFQ |
|
Onlinecomponents.com | Conn IDC Connector SKT 34 POS 2.54mm IDT RA Cable Mount RoHS: Compliant |
285 In Stock 1620 Factory Stock |
|
$1.8900 / $2.9100 | Buy Now |
|
Master Electronics | Conn IDC Connector SKT 34 POS 2.54mm IDT RA Cable Mount RoHS: Compliant |
285 In Stock 1620 Factory Stock |
|
$1.8900 / $2.9100 | Buy Now |