Part Details for XG4E-1431-S006 by OMRON Electronic Components LLC
Overview of XG4E-1431-S006 by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE156327SS-006 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-006 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 6m | |
GP-IE515546DS-006 | Amphenol Cables on Demand | Amphenol GP-IE515546DS-006 Double Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 6m | |
143-10 | Coilcraft Inc | General Purpose Inductor, 0.438uH, Air-Core, 3838 |
Price & Stock for XG4E-1431-S006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y1221
|
Newark | Mil-Type Connector |Omron Electronic Components XG4E-1431-S006 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.2000 | Buy Now |
DISTI #
XG4E-1431-S006-ND
|
DigiKey | REPL COVER ONLY 14POS Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70668070
|
RS | Open end cover for XG4E14pin | Omron Electronic Components XG4E-1431-S006 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 / $0.8900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9600 / $1.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9600 / $1.7100 | Buy Now |