Part Details for XG4E-1031-S001 by OMRON Electronic Components LLC
Overview of XG4E-1031-S001 by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPPEXPAS-001 | Amphenol Cables on Demand | Amphenol SF-QSFPPEXPAS-001 1m 40GbE QSFP+ Cable - Amphenol 40-Gigbit Ethernet Passive Copper Cable (SFF-8436 & 802.3ba) - QSFP+ to QSFP+ (3.3 ft) | |
SF-SFPP2EPASS-001 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-001 1m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (3.3 ft) | |
GP-IE156327SS-001 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-001 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 1m |
Price & Stock for XG4E-1031-S001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y1220
|
Newark | Mil-Type Connector |Omron Electronic Components XG4E-1031-S001 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.1400 | Buy Now |
DISTI #
XG4E-1031-S001-ND
|
DigiKey | REPL COVER ONLY 10POS Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70668069
|
RS | Open End Cover for XG4E | Omron Electronic Components XG4E-1031-S001 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 / $0.8900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9100 / $1.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9100 / $1.6000 | Buy Now |
Part Details for XG4E-1031-S001
XG4E-1031-S001 CAD Models
XG4E-1031-S001 Part Data Attributes
|
XG4E-1031-S001
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
XG4E-1031-S001
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |