Part Details for XG4C-6434 by OMRON Electronic Components LLC
Overview of XG4C-6434 by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91276-434HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 34 Positions, 2.54mm Pitch, Vertical, 22.86mm (0.9in) Mating, 5.72mm (0.225in) Tail. | |
86964-345LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 57102</b></span><br><br>Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Through Hole, Double Row, 20 Positions, 2.00mm (0.079in) Pitch.. | |
87606-434LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 68 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for XG4C-6434
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C8627
|
Newark | Wire-Board Connector Plug, 64 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:64Contacts, Contact Termination Type:Through Hole, Product Range:Xg4 Series Rohs Compliant: Yes |Omron Electronic Components XG4C-6434 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3300 / $4.8000 | Buy Now |
DISTI #
OR971-ND
|
DigiKey | CONN HEADER R/A 64POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
78 In Stock |
|
$2.9988 / $5.1600 | Buy Now |
DISTI #
70667282
|
RS | Headers, MIL BoxType Plug 64P RightAngle 1Polarize | Omron Electronic Components XG4C-6434 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0500 / $3.8100 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header PL 64 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant |
750 In Stock |
|
$3.0900 / $4.9300 | Buy Now |
|
Master Electronics | Conn Shrouded Header PL 64 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant |
750 In Stock |
|
$3.0900 / $4.9300 | Buy Now |
Part Details for XG4C-6434
XG4C-6434 CAD Models
XG4C-6434 Part Data Attributes
|
XG4C-6434
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
XG4C-6434
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |