Part Details for XG4C-2031 by OMRON Electronic Components LLC
Overview of XG4C-2031 by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72031L50DM | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG | |
72031L35J | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG | |
72031L35J8 | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG |
Price & Stock for XG4C-2031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C8618
|
Newark | Wire-Board Connector Plug, 20 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole, Product Range:Xg4 Series Rohs Compliant: Yes |Omron Electronic Components XG4C-2031 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.4400 | Buy Now |
DISTI #
39-XG4C-2031-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1912 In Stock |
|
$0.9582 / $1.9900 | Buy Now |
DISTI #
70667343
|
RS | Headers, MIL BoxType Plug 20P Straight 1Polarize | Omron Electronic Components XG4C-2031 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 / $1.5400 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
1710 In Stock 3240 On Order 4500 Factory Stock |
|
$0.7290 / $1.1920 | Buy Now |
|
Bristol Electronics | 58 |
|
RFQ | ||
|
LCSC | 2.54mm Direct Insert Gold 2x10P 10 Simple cow constellation 2.54mm 2 PluginP2.54mm IDC Connectors ROHS | 35 |
|
$0.4649 / $0.7963 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
1710 In Stock 3240 On Order 4500 Factory Stock |
|
$0.7290 / $1.1920 | Buy Now |