Part Details for XG4A-6479-A by OMRON Electronic Components LLC
Overview of XG4A-6479-A by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XG4A-6479-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R9313
|
Newark | Flat Cable Connector |Omron Electronic Components XG4A-6479-A RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2300 / $25.3900 | Buy Now |
DISTI #
XG4A-6479-A-ND
|
DigiKey | CONN HEADER R/A 64POS 2.54MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
21 In Stock |
|
$18.2769 / $24.0700 | Buy Now |
DISTI #
71562341
|
RS | Flat Cable Connector | Omron Electronic Components XG4A-6479-A RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Container: Bulk | 0 |
|
$16.5100 / $20.6400 | RFQ |
DISTI #
OMRXG4A-6479-A
|
Heilind Electronics | FLAT CABLE CONNECTOR CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Ejector Header PL 128 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$11.3900 / $22.6600 | Buy Now |
|
Master Electronics | Conn Ejector Header PL 128 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$11.3900 / $22.6600 | Buy Now |
Part Details for XG4A-6479-A
XG4A-6479-A CAD Models
XG4A-6479-A Part Data Attributes
|
XG4A-6479-A
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
XG4A-6479-A
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |