-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XG4A4031BYOMZ
|
Avnet Americas | Conn Ejector Header PL 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: XG4A4031BYOMZ) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3972 / $2.2525 | Buy Now |
DISTI #
653-XG4A-4031
|
Mouser Electronics | Rectangular MIL Spec Connectors Plug Long Lock 40P Straight 1Polarize RoHS: Compliant | 384 |
|
$1.9400 / $3.6400 | Buy Now |
DISTI #
63474850
|
Verical | Conn Ejector Header PL 40 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2219 | Americas - 640 |
|
$2.3338 / $3.4172 | Buy Now |
DISTI #
37050854
|
Verical | Conn Ejector Header PL 40 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 105 |
|
$1.8000 / $3.4875 | Buy Now |
DISTI #
71198452
|
Verical | Conn Ejector Header PL 40 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2301 | Americas - 40 |
|
$2.7053 | Buy Now |
|
Quest Components | 32 |
|
$3.2440 / $4.8660 | Buy Now | |
DISTI #
XG4A-4031
|
TTI | Rectangular MIL Spec Connectors Plug Long Lock 40P Straight 1Polarize RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1236 In Stock |
|
$1.8600 / $3.5200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 2085 |
|
$3.9737 / $4.4150 | Buy Now |
DISTI #
000000000000989124
|
Sager | Headers & Wire Housings Plug Long Lock 40P Straight 1Polarize Min Qty: 40 | 0 |
|
$1.5400 / $2.5000 | Buy Now |
DISTI #
XG4A-4031
|
Avnet Asia | Conn Ejector Header PL 40 POS 2.54mm Solder ST Thru-Hole (Alt: XG4A-4031) RoHS: Compliant Min Qty: 9000 Package Multiple: 90 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XG4A-4031
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XG4A-4031
OMRON Corporation
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | STANDARD: MIL-C-83503 | |
Board Mounting Option | HOLE .126 | |
Body Breadth | 0.335 inch | |
Body Depth | 0.67 inch | |
Body Length | 2.76 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.96 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL; UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.39 N |
This table gives cross-reference parts and alternative options found for XG4A-4031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XG4A-4031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95278-502B40LF | Board Connector, | Amphenol FCi | XG4A-4031 vs 95278-502B40LF |
95278-810T40LF | Board Connector, | Amphenol FCi | XG4A-4031 vs 95278-810T40LF |
TSM-120-01-LM-DV-A-P-FR | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | XG4A-4031 vs TSM-120-01-LM-DV-A-P-FR |
TSM-120-03-F-DV-TR | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | XG4A-4031 vs TSM-120-03-F-DV-TR |
95278-113T40LF | Board Connector, | Amphenol FCi | XG4A-4031 vs 95278-113T40LF |