XG4A-3433
OMRON Corporation
Description: Board Connector

Overview of XG4A-3433 by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for XG4A-3433 by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 54689230
Verical Conn Shrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 21 Package Multiple: 1 Americas - 57
  • 21 $1.5500
$1.5500 Buy Now
DISTI # C1S541200008840
Chip1Stop CONN Wire to Board Connector M 34POS 2.54mm THRU RoHS: Compliant pbFree: Yes Container: Tray 57
  • 1 $1.3300
  • 10 $1.2400
$1.2400 / $1.3300 Buy Now

CAD Models for XG4A-3433 by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XG4A-3433 by OMRON Corporation

XG4A-3433
OMRON Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: MIL-C-83503
Board Mounting Option
HOLE .126
Body Breadth
0.335 inch
Body Depth
0.669 inch
Body Length
2.46 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (6)
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Durability
50 Cycles
Filter Feature
NO
Insertion Force-Max
1.96 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
6u inch
Polarization Key
POLARIZED KEY
Rated Current (Signal)
3 A
Reference Standard
MIL; UL
Terminal Length
0.126 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
34
UL Flammability Code
94V-0
Withdrawl Force-Min
0.39 N
Want to compare parts?
  1. XG4A-3433
    OMRON Corporation
    Board Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XG4A-3433 by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XG4A-3433 by OMRON Corporation

  • Please alert me when XG4A-3433 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XG4A-3433 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XG4A-3433 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XG4A-3433 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XG4A-3433.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XG4A-3433 by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: