Part Details for XG4A-2034 by OMRON Electronic Components LLC
Overview of XG4A-2034 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2034-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
DA2034-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
DA2034-AL | Coilcraft Inc | SMPS Transformer, 1800W |
Price & Stock for XG4A-2034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C8603
|
Newark | Wire-Board Connector Plug, 20 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole, Product Range:Xg4 Series Rohs Compliant: Yes |Omron Electronic Components XG4A-2034 RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.5600 | Buy Now |
DISTI #
OR886-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
929 In Stock |
|
$1.0396 / $2.6300 | Buy Now |
DISTI #
70667414
|
RS | Headers, Plug Long Lock 20P RightAngle 1Polarize | Omron Electronic Components XG4A-2034 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1800 / $1.4800 | RFQ |
DISTI #
OMRXG4A-2034 BY OMZ
|
Heilind Electronics | FLAT CABLE CONNECTOR | Americas - 0 in Stock |
|
$1.0303 / $1.6228 | Buy Now |
|
Onlinecomponents.com | Conn Ejector Header PL 20 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant |
1600 In Stock |
|
$0.7570 / $1.3180 | Buy Now |
|
Master Electronics | Conn Ejector Header PL 20 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant |
1600 In Stock |
|
$0.7570 / $1.3180 | Buy Now |