Part Details for XG4A-1432 by OMRON Corporation
Overview of XG4A-1432 by OMRON Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-20A12L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
143-20J12L | Coilcraft Inc | Variable Inductor, 1.3uH Min, 1.5uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
143-20 | Coilcraft Inc | General Purpose Inductor, 0.96uH, Air-Core, 3838, |
Price & Stock for XG4A-1432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XG4A1432BYOMZ
|
Avnet Americas | Conn Ejector Header PL 14 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: XG4A1432BYOMZ) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
$0.9423 / $1.0628 | Buy Now |
DISTI #
653-XG4A-1432
|
Mouser Electronics | Rectangular MIL Spec Connectors Plug ShortLock 14P Straight 1Polarize RoHS: Compliant | 151 |
|
$0.8970 / $1.9300 | Buy Now |
DISTI #
62130319
|
Verical | Conn Ejector Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 80 Package Multiple: 80 Date Code: 2132 | Americas - 80 |
|
$0.4389 | Buy Now |
DISTI #
30583975
|
Verical | Conn Ejector Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 15 |
|
$2.1375 | Buy Now |
|
Quest Components | 67 |
|
$1.7050 / $3.1000 | Buy Now | |
DISTI #
000000000002440870
|
Sager | Headers & Wire Housings Plug ShortLock 14P Straight 1Polarize Min Qty: 80 | 0 |
|
$0.7872 / $1.1800 | Buy Now |
DISTI #
C1S541200008488
|
Chip1Stop | Conn Ejector Header PL 14 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant pbFree: Yes Container: Tray | 15 |
|
$1.7100 / $1.7300 | Buy Now |
Part Details for XG4A-1432
XG4A-1432 CAD Models
XG4A-1432 Part Data Attributes
|
XG4A-1432
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XG4A-1432
OMRON Corporation
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-83503 | |
Board Mounting Option | HOLE .126 | |
Body Breadth | 0.335 inch | |
Body Depth | 0.669 inch | |
Body Length | 1.461 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.96 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL; UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.39 N |