Part Details for XG4A-1071 by OMRON Electronic Components LLC
Overview of XG4A-1071 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71610-710EV1Z | Renesas Electronics Corporation | Radiation Tolerant/Hardened Digital Isolators Evaluation Board | |
54242-107141250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
93690-107-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for XG4A-1071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z12429-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
964 In Stock |
|
$0.6907 / $1.8700 | Buy Now |
DISTI #
70667345
|
RS | Headers, Plug Long Lock 10P Straight 0Polarize | Omron Electronic Components XG4A-1071 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1900 / $1.9700 | RFQ |
|
Onlinecomponents.com | Conn Ejector Header PL 10 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$0.7510 / $1.1970 | Buy Now |
|
Master Electronics | Conn Ejector Header PL 10 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$0.7510 / $1.1970 | Buy Now |
Part Details for XG4A-1071
XG4A-1071 CAD Models
XG4A-1071 Part Data Attributes
|
XG4A-1071
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
XG4A-1071
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |