There are no models available for this part yet.
Overview of XG4A-1031 by Hongxing Electrical Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-10L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-103-10L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
BU16-1031R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for XG4A-1031 by Hongxing Electrical Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | CONN HEADER VERT 10POS 2.54MM | 18345 |
|
RFQ |
CAD Models for XG4A-1031 by Hongxing Electrical Ltd
Related Parts for XG4A-1031
-
M20-9990546Headers and Edge Type Connectors
-
3214325Terminals and Terminal Blocks
-
LGU2G471MELCFixed Capacitors
-
RG1608P-151-B-T5Fixed Resistors
-
FFPF10F150STURectifier Diodes
-
76829-0006Power Connectors
-
IHLP1616BZER4R7M11Fixed Inductors
-
D6417709SHX200BVMicrocontrollers
-
J0011D21BTelecom and Datacom Connectors