Part Details for XG2A-6402 by OMRON Electronic Components LLC
Overview of XG2A-6402 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-564-02L | Coilcraft Inc | General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
164-02A06L | Coilcraft Inc | Variable Inductor, 0.026uH Min, 0.034uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
BU16-4021R5BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for XG2A-6402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M4932
|
Newark | Flat Cable Connector |Omron Electronic Components XG2A-6402 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3100 | Buy Now |
DISTI #
Z8727-ND
|
DigiKey | CONN DIP HDR IDC 64P 28AWG VERT Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
46 In Stock |
|
$2.9519 / $4.1900 | Buy Now |
DISTI #
70667537
|
RS | Headers, Connector w/Reverse Terminal 64 Contacts | Omron Electronic Components XG2A-6402 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0300 / $5.0400 | RFQ |
DISTI #
OMRXG2A-6402
|
Heilind Electronics | FLAT CABLE CONNECTOR CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn IDC Connector M 64 POS 2.54mm IDT RA Cable Mount RoHS: Compliant | 0 |
|
$3.4300 / $6.1700 | Buy Now |
|
Master Electronics | Conn IDC Connector M 64 POS 2.54mm IDT RA Cable Mount RoHS: Compliant | 0 |
|
$3.4300 / $6.1700 | Buy Now |
Part Details for XG2A-6402
XG2A-6402 CAD Models
XG2A-6402 Part Data Attributes
|
XG2A-6402
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
XG2A-6402
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |