Part Details for XG24-PK6010A by Silicon Laboratories Inc
Results Overview of XG24-PK6010A by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XG24-PK6010A Information
XG24-PK6010A by Silicon Laboratories Inc is a Fixed Clock SAW Oscillator.
Fixed Clock SAW Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for XG24-PK6010A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9724
|
Newark | Pro Kit, System-On-Chip Rohs Compliant: Na |Silicon Labs XG24-PK6010A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$186.1600 | Buy Now |
DISTI #
336-XG24-PK6010A-ND
|
DigiKey | XG24 2.4 GHZ +20 DBM PRO KIT Min Qty: 1 Lead time: 3 Weeks Container: Box |
57 In Stock |
|
$179.0000 | Buy Now |
DISTI #
634-XG24-PK6010A
|
Mouser Electronics | RF Development Tools xG24 2.4 GHz +20 dBm Pro Kit | 20 |
|
$179.0000 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$179.0000 | Buy Now |