Part Details for XG1-78P/Q01-30H(03) by Hirose Electric Co Ltd
Overview of XG1-78P/Q01-30H(03) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for XG1-78P/Q01-30H(03)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-XG1-78P/Q01-30H(03)-ND
|
DigiKey | CONN PLUG 78POS 0.5MM Min Qty: 56 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.5668 | Buy Now |
DISTI #
XG1-78P/Q01-30H(03
|
Avnet Americas | Connector Stacking Plug 78 Position 30mm Stack Height 0.5mm Solder Straight Surface Mount - Trays (Alt: XG1-78P/Q01-30H(03) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-XG178PQ0130H03
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$10.0300 / $13.5900 | Order Now |
DISTI #
000000000006068293
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for XG1-78P/Q01-30H(03)
XG1-78P/Q01-30H(03) CAD Models
XG1-78P/Q01-30H(03) Part Data Attributes
|
XG1-78P/Q01-30H(03)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XG1-78P/Q01-30H(03)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |